Similar

BD62222HFP-TR | |
|---|---|
DigiKey Part Number | BD62222HFP-TRTR-ND - Tape & Reel (TR) BD62222HFP-TRCT-ND - Cut Tape (CT) BD62222HFP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD62222HFP-TR |
Description | IC MOTOR DRIVER 6V-27V HRP7 |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel HRP7 |
Datasheet | Datasheet |
EDA/CAD Models | BD62222HFP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 2.5A | |
Voltage - Supply | 6V ~ 27V | |
Voltage - Load | 6V ~ 27V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | HRP-7 (7 Leads + Tab) | |
Supplier Device Package | HRP7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.72000 | $28.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $15.56389 | $31,127.78 |
| 4,000 | $15.25066 | $61,002.64 |


