


BD6211HFP-TR | |
|---|---|
DigiKey Part Number | BD6211HFPTR-ND - Tape & Reel (TR) BD6211HFPCT-ND - Cut Tape (CT) BD6211HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6211HFP-TR |
Description | IC MOTOR DRIVER 3V-5.5V HRP7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off HRP7 |
Datasheet | Datasheet |
EDA/CAD Models | BD6211HFP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 1A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | HRP-7 (7 Leads + Tab) | |
Supplier Device Package | HRP7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.35000 | $22.35 |
| 10 | $16.68400 | $166.84 |
| 25 | $15.26600 | $381.65 |
| 100 | $13.70300 | $1,370.30 |
| 250 | $12.95800 | $3,239.50 |
| 500 | $12.50894 | $6,254.47 |
| 1,000 | $12.13920 | $12,139.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.83497 | $23,669.94 |
| 4,000 | $11.58460 | $46,338.40 |
| 6,000 | $11.45920 | $68,755.20 |

