Motor Driver DMOS PWM 14-SSOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver DMOS PWM 14-SSOPB
Choosing the Right Motor Driver

BD61243FV-GE2

DigiKey Part Number
BD61243FV-GE2TR-ND - Tape & Reel (TR)
BD61243FV-GE2CT-ND - Cut Tape (CT)
BD61243FV-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD61243FV-GE2
Description
IC MOTOR DRIVER 5.5V-16V 14SSOPB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS PWM 14-SSOPB
Datasheet
 Datasheet
EDA/CAD Models
BD61243FV-GE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
DMOS
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
200mA
Voltage - Supply
5.5V ~ 16V
Voltage - Load
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SSOPB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,275
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.63000$9.63
10$6.98400$69.84
25$6.31480$157.87
100$5.58200$558.20
250$5.23220$1,308.05
500$5.02124$2,510.62
1,000$4.84770$4,847.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.66451$11,661.27
5,000$4.55409$22,770.45
7,500$4.49880$33,741.00
12,500$4.43756$55,469.50
17,500$4.40175$77,030.62
Manufacturers Standard Package