

BD60HA5MEFJ-ME2 | |
---|---|
DigiKey Part Number | BD60HA5MEFJ-ME2TR-ND - Tape & Reel (TR) BD60HA5MEFJ-ME2CT-ND - Cut Tape (CT) BD60HA5MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD60HA5MEFJ-ME2 |
Description | IC REG LINEAR 6V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD60HA5MEFJ-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.68000 | $15.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.26716 | $10,667.90 |
5,000 | $4.16447 | $20,822.35 |
7,500 | $4.11309 | $30,848.17 |
12,500 | $4.05611 | $50,701.38 |
17,500 | $4.02284 | $70,399.70 |