
BD5634NUX-TR | |
---|---|
DigiKey Part Number | BD5634NUX-TR-ND - Tape & Reel (TR) BD5634NUX-CT-ND - Cut Tape (CT) BD5634NUX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5634NUX-TR |
Description | IC AMP D MONO 850MW VSON008X2030 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BD5634NUX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 850mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | VSON008X2030 | |
Package / Case | 8-UFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.23000 | $18.23 |
10 | $13.49100 | $134.91 |
25 | $12.31000 | $307.75 |
100 | $11.00770 | $1,100.77 |
250 | $10.38756 | $2,596.89 |
500 | $10.01332 | $5,006.66 |
1,000 | $9.70548 | $9,705.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $9.24345 | $36,973.80 |
8,000 | $9.07178 | $72,574.24 |