8-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5634NUX-TR

DigiKey Part Number
BD5634NUX-TR-ND - Tape & Reel (TR)
BD5634NUX-CT-ND - Cut Tape (CT)
BD5634NUX-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5634NUX-TR
Description
IC AMP D MONO 850MW VSON008X2030
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D VSON008X2030
Datasheet
 Datasheet
EDA/CAD Models
BD5634NUX-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
850mW x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
VSON008X2030
Package / Case
8-UFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.23000$18.23
10$13.49100$134.91
25$12.31000$307.75
100$11.00770$1,100.77
250$10.38756$2,596.89
500$10.01332$5,006.66
1,000$9.70548$9,705.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$9.24345$36,973.80
8,000$9.07178$72,574.24
Manufacturers Standard Package