Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BD52E28G-MTR | |
|---|---|
DigiKey Part Number | 846-BD52E28G-MTR-ND - Tape & Reel (TR) 846-BD52E28G-MCT-ND - Cut Tape (CT) 846-BD52E28G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD52E28G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.25414 | $6,762.42 |
| 6,000 | $2.19599 | $13,175.94 |
| 9,000 | $2.16688 | $19,501.92 |
| 15,000 | $2.13461 | $32,019.15 |
| 21,000 | $2.11576 | $44,430.96 |
| 30,000 | $2.09763 | $62,928.90 |


