
BD4828G-TR | |
|---|---|
DigiKey Part Number | BD4828GTR-ND - Tape & Reel (TR) BD4828GCT-ND - Cut Tape (CT) BD4828GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4828G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD4828G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.03900 | $20.39 |
| 25 | $1.81520 | $45.38 |
| 100 | $1.56620 | $156.62 |
| 250 | $1.44764 | $361.91 |
| 500 | $1.37628 | $688.14 |
| 1,000 | $1.31725 | $1,317.25 |

