
BD5236G-TR | |
---|---|
DigiKey Part Number | 846-BD5236G-TR-ND - Tape & Reel (TR) 846-BD5236G-CT-ND - Cut Tape (CT) 846-BD5236G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5236G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5236G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.99200 | $19.92 |
25 | $1.76840 | $44.21 |
100 | $1.52620 | $152.62 |
250 | $1.41032 | $352.58 |
500 | $1.34016 | $670.08 |
1,000 | $1.28246 | $1,282.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.21123 | $3,633.69 |
6,000 | $1.17637 | $7,058.22 |
9,000 | $1.15891 | $10,430.19 |
15,000 | $1.13956 | $17,093.40 |
21,000 | $1.12825 | $23,693.25 |
30,000 | $1.11739 | $33,521.70 |
75,000 | $1.09397 | $82,047.75 |