BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD4836G-TR

DigiKey Part Number
BD4836GTR-ND - Tape & Reel (TR)
BD4836GCT-ND - Cut Tape (CT)
BD4836GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD4836G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.6V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.04200$20.42
25$1.81760$45.44
100$1.56820$156.82
250$1.44948$362.37
500$1.37804$689.02
1,000$1.31893$1,318.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.24600$3,738.00
6,000$1.21032$7,261.92
9,000$1.19245$10,732.05
15,000$1.17265$17,589.75
21,000$1.16108$24,382.68
30,000$1.14995$34,498.50
Manufacturers Standard Package