
BD50HA5VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD50HA5VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD50HA5VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD50HA5VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50HA5VEFJ-ME2 |
Description | IC REG LINEAR 5V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $5.40900 | $54.09 |
| 25 | $4.87560 | $121.89 |
| 100 | $4.28810 | $428.81 |
| 250 | $4.00844 | $1,002.11 |
| 500 | $3.83988 | $1,919.94 |
| 1,000 | $3.70102 | $3,701.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.55446 | $8,886.15 |
| 5,000 | $3.46616 | $17,330.80 |
| 7,500 | $3.42191 | $25,664.33 |
| 12,500 | $3.37290 | $42,161.25 |
| 17,500 | $3.34425 | $58,524.38 |

