


BD50HA5MEFJ-ME2 | |
---|---|
DigiKey Part Number | BD50HA5MEFJ-ME2TR-ND - Tape & Reel (TR) BD50HA5MEFJ-ME2CT-ND - Cut Tape (CT) BD50HA5MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50HA5MEFJ-ME2 |
Description | IC REG LINEAR 5V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD50HA5MEFJ-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $5.08300 | $50.83 |
25 | $4.58160 | $114.54 |
100 | $4.02420 | $402.42 |
250 | $3.75868 | $939.67 |
500 | $3.59872 | $1,799.36 |
1,000 | $3.46701 | $3,467.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.32805 | $8,320.12 |
5,000 | $3.24425 | $16,221.25 |
7,500 | $3.20231 | $24,017.33 |
12,500 | $3.15581 | $39,447.62 |
17,500 | $3.12867 | $54,751.72 |
25,000 | $3.10253 | $77,563.25 |