


BD50HA5MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD50HA5MEFJ-LBH2TR-ND - Tape & Reel (TR) BD50HA5MEFJ-LBH2CT-ND - Cut Tape (CT) BD50HA5MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50HA5MEFJ-LBH2 |
Description | IC REG LINEAR 5V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD50HA5MEFJ-LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.60000 | $14.60 |
| 10 | $10.75300 | $107.53 |
| 25 | $9.78040 | $244.51 |
| 100 | $8.71330 | $871.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.20352 | $2,050.88 |
| 500 | $7.89678 | $3,948.39 |
| 750 | $7.74296 | $5,807.22 |
| 1,250 | $7.57266 | $9,465.83 |
| 1,750 | $7.47309 | $13,077.91 |
| 2,500 | $7.37731 | $18,443.27 |
| 6,250 | $7.17113 | $44,819.56 |

