


BD50HA5MEFJ-LBH2 | |
---|---|
DigiKey Part Number | BD50HA5MEFJ-LBH2TR-ND - Tape & Reel (TR) BD50HA5MEFJ-LBH2CT-ND - Cut Tape (CT) BD50HA5MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50HA5MEFJ-LBH2 |
Description | IC REG LINEAR 5V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD50HA5MEFJ-LBH2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.70000 | $14.70 |
10 | $10.82200 | $108.22 |
25 | $9.84320 | $246.08 |
100 | $8.76930 | $876.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.25632 | $2,064.08 |
500 | $7.94760 | $3,973.80 |
750 | $7.79279 | $5,844.59 |
1,250 | $7.62138 | $9,526.73 |
1,750 | $7.52118 | $13,162.07 |
2,500 | $7.42478 | $18,561.95 |
6,250 | $7.21727 | $45,107.94 |