

BD50HA5WEFJ-E2 | |
---|---|
DigiKey Part Number | BD50HA5WEFJ-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD50HA5WEFJ-E2 |
Description | IC REG LINEAR 5V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.25690 | $5,642.25 |
5,000 | $2.19609 | $10,980.45 |
7,500 | $2.16563 | $16,242.23 |
12,500 | $2.13190 | $26,648.75 |
17,500 | $2.11218 | $36,963.15 |
25,000 | $2.09322 | $52,330.50 |