BD49L27G-TL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 5,175
Unit Price: $3.10000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,682
Unit Price: $2.45000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 126
Unit Price: $2.45000
Datasheet
3 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD49L27G-TL

DigiKey Part Number
BD49L27G-TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD49L27G-TL
Description
IC SUPERVISOR 1 CHANNEL 3SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.7V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes