
BD49K45G-TL | |
---|---|
DigiKey Part Number | BD49K45G-TLTR-ND - Tape & Reel (TR) BD49K45G-TLCT-ND - Cut Tape (CT) BD49K45G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49K45G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD49K45G-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.45000 | $2.45 |
10 | $1.67500 | $16.75 |
25 | $1.48360 | $37.09 |
100 | $1.27600 | $127.60 |
250 | $1.17632 | $294.08 |
500 | $1.11622 | $558.11 |
1,000 | $1.06679 | $1,066.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.00579 | $3,017.37 |
6,000 | $0.97594 | $5,855.64 |
9,000 | $0.96099 | $8,648.91 |
15,000 | $0.94442 | $14,166.30 |
21,000 | $0.93474 | $19,629.54 |
30,000 | $0.92543 | $27,762.90 |
75,000 | $0.90537 | $67,902.75 |