
BD49K39G-TL | |
---|---|
DigiKey Part Number | BD49K39G-TLTR-ND - Tape & Reel (TR) BD49K39G-TLCT-ND - Cut Tape (CT) BD49K39G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49K39G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD49K39G-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.87113 | $2,613.39 |
6,000 | $0.84461 | $5,067.66 |
9,000 | $0.83132 | $7,481.88 |
15,000 | $0.81659 | $12,248.85 |
21,000 | $0.80798 | $16,967.58 |
30,000 | $0.79970 | $23,991.00 |
75,000 | $0.78188 | $58,641.00 |