
BD49E45G-TR | |
---|---|
DigiKey Part Number | BD49E45G-TR-ND - Tape & Reel (TR) BD49E45G-CT-ND - Cut Tape (CT) BD49E45G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49E45G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.17600 | $21.76 |
25 | $1.94120 | $48.53 |
100 | $1.67670 | $167.67 |
250 | $1.55056 | $387.64 |
500 | $1.47486 | $737.43 |
1,000 | $1.41237 | $1,412.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.33522 | $4,005.66 |
6,000 | $1.29745 | $7,784.70 |
9,000 | $1.27854 | $11,506.86 |
15,000 | $1.25759 | $18,863.85 |
21,000 | $1.24534 | $26,152.14 |
30,000 | $1.23357 | $37,007.10 |