
BD48L44G-TL | |
---|---|
DigiKey Part Number | BD48L44G-TLTR-ND - Tape & Reel (TR) BD48L44G-TLCT-ND - Cut Tape (CT) BD48L44G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48L44G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
10 | $2.20600 | $22.06 |
25 | $1.96040 | $49.01 |
100 | $1.69590 | $169.59 |
250 | $1.56876 | $392.19 |
500 | $1.49232 | $746.16 |
1,000 | $1.42917 | $1,429.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.35134 | $4,054.02 |
6,000 | $1.31324 | $7,879.44 |
9,000 | $1.29415 | $11,647.35 |
15,000 | $1.27300 | $19,095.00 |
21,000 | $1.26066 | $26,473.86 |
30,000 | $1.24876 | $37,462.80 |