
BD48K46G-TL | |
|---|---|
DigiKey Part Number | BD48K46G-TLTR-ND - Tape & Reel (TR) BD48K46G-TLCT-ND - Cut Tape (CT) BD48K46G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48K46G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48K46G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.13139 | $3,394.17 |
| 6,000 | $1.09849 | $6,590.94 |
| 9,000 | $1.08201 | $9,738.09 |
| 15,000 | $1.06375 | $15,956.25 |
| 21,000 | $1.05308 | $22,114.68 |
| 30,000 | $1.04282 | $31,284.60 |
| 75,000 | $1.02072 | $76,554.00 |

