
BD48E45G-MTR | |
|---|---|
DigiKey Part Number | BD48E45G-MTR-ND - Tape & Reel (TR) BD48E45G-MCT-ND - Cut Tape (CT) BD48E45G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48E45G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $3.39400 | $33.94 |
| 25 | $3.04160 | $76.04 |
| 100 | $2.65070 | $265.07 |
| 250 | $2.46452 | $616.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.14634 | $6,439.02 |
| 6,000 | $2.09058 | $12,543.48 |
| 9,000 | $2.06266 | $18,563.94 |
| 15,000 | $2.03171 | $30,475.65 |
| 21,000 | $2.01361 | $42,285.81 |
| 30,000 | $1.99623 | $59,886.90 |

