BD5291FVE-GTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD4823FVE-TR

DigiKey Part Number
BD4823FVETR-ND - Tape & Reel (TR)
BD4823FVECT-ND - Cut Tape (CT)
BD4823FVEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD4823FVE-TR
Description
IC SUPERVISOR 1 CHANNEL 5VSOF
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-VSOF
Datasheet
 Datasheet
EDA/CAD Models
BD4823FVE-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
5-VSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,640
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.41000$4.41
10$3.07600$30.76
25$2.75120$68.78
100$2.39290$239.29
250$2.22272$555.68
500$2.12006$1,060.03
1,000$2.03546$2,035.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.93101$5,793.03
6,000$1.87988$11,279.28
9,000$1.85427$16,688.43
15,000$1.82591$27,388.65
21,000$1.80934$37,996.14
30,000$1.79339$53,801.70
Manufacturers Standard Package