
| BD46252G-TR | |
|---|---|
| DigiKey Part Number | BD46252GTR-ND - Tape & Reel (TR) BD46252GCT-ND - Cut Tape (CT) BD46252GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BD46252G-TR | 
| Description | IC SUPERVISOR 1 CHANNEL 5SSOP | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 2.5V | |
| Output | Push-Pull, Totem Pole | |
| Reset | Active Low | |
| Reset Timeout | 180ms Minimum | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | 5-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.47000 | $5.47 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.46275 | $7,388.25 | 
| 6,000 | $2.40029 | $14,401.74 | 
| 9,000 | $2.36902 | $21,321.18 | 
| 15,000 | $2.33438 | $35,015.70 | 
| 21,000 | $2.31412 | $48,596.52 | 
| 30,000 | $2.29465 | $68,839.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China