
BD37532FV-E2 | |
|---|---|
DigiKey Part Number | BD37532FV-E2TR-ND - Tape & Reel (TR) BD37532FV-E2CT-ND - Cut Tape (CT) BD37532FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD37532FV-E2 |
Description | IC AUDIO TONE PROCESSOR 28SSOPB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 5 Channel 28-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Tone Processor | |
Applications | Audio | |
Number of Channels | 5 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 28-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 28-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.48000 | $43.48 |
| 10 | $33.23000 | $332.30 |
| 25 | $30.66280 | $766.57 |
| 100 | $27.83440 | $2,783.44 |
| 250 | $26.48608 | $6,621.52 |
| 500 | $25.67366 | $12,836.83 |
| 1,000 | $25.00491 | $25,004.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $24.45458 | $48,909.16 |

