


BD3571YHFP-MTR | |
|---|---|
DigiKey Part Number | BD3571YHFP-MTR-ND - Tape & Reel (TR) BD3571YHFP-MCT-ND - Cut Tape (CT) BD3571YHFP-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3571YHFP-MTR |
Description | IC REG LINEAR 5V 500MA HRP-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD3571YHFP-MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | HRP-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.99000 | $23.99 |
| 10 | $17.92400 | $179.24 |
| 25 | $16.40840 | $410.21 |
| 100 | $14.74810 | $1,474.81 |
| 250 | $13.95528 | $3,488.82 |
| 500 | $13.47768 | $6,738.84 |
| 1,000 | $13.08444 | $13,084.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $12.76083 | $25,521.66 |
| 4,000 | $12.49454 | $49,978.16 |
| 6,000 | $12.36122 | $74,167.32 |

