



BD33IC0MEFJ-ME2 | |
|---|---|
DigiKey Part Number | BD33IC0MEFJ-ME2TR-ND - Tape & Reel (TR) BD33IC0MEFJ-ME2CT-ND - Cut Tape (CT) BD33IC0MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33IC0MEFJ-ME2 |
Description | IC REG LINEAR 3.3V 1A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD33IC0MEFJ-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.25 mA | |
Current - Supply (Max) | 700 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.89000 | $8.89 |
| 10 | $6.41300 | $64.13 |
| 25 | $5.79560 | $144.89 |
| 100 | $5.11370 | $511.37 |
| 250 | $4.78872 | $1,197.18 |
| 500 | $4.59290 | $2,296.45 |
| 1,000 | $4.43178 | $4,431.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.56572 | $8,914.30 |
| 5,000 | $3.47717 | $17,385.85 |
| 7,500 | $3.43281 | $25,746.08 |
| 12,500 | $3.38366 | $42,295.75 |
| 17,500 | $3.35496 | $58,711.80 |

