BD00HC5WEFJ-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD00HC5WEFJ-E2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD30HA3MEFJ-LBH2

DigiKey Part Number
BD30HA3MEFJ-LBH2TR-ND - Tape & Reel (TR)
BD30HA3MEFJ-LBH2CT-ND - Cut Tape (CT)
BD30HA3MEFJ-LBH2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD30HA3MEFJ-LBH2
Description
IC REG LINEAR 3V 300MA 8-HTSOP-J
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD30HA3MEFJ-LBH2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 300mA
Current - Output
Current - Supply (Max)
1.2 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.40000$12.40
10$9.05600$90.56
25$8.21720$205.43
100$7.29700$729.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.85804$1,714.51
500$6.59386$3,296.93
750$6.46143$4,846.07
1,250$6.31468$7,893.35
1,750$6.22894$10,900.64
2,500$6.14652$15,366.30
6,250$5.96894$37,305.88
12,500$5.86195$73,274.38
Manufacturers Standard Package