

BD2267G-MGTR | |
---|---|
DigiKey Part Number | BD2267G-MGTR-ND - Tape & Reel (TR) BD2267G-MGCT-ND - Cut Tape (CT) BD2267G-MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2267G-MGTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.12A 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.12A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.82000 | $8.82 |
10 | $6.35500 | $63.55 |
25 | $5.74440 | $143.61 |
100 | $5.06800 | $506.80 |
250 | $4.74552 | $1,186.38 |
500 | $4.55112 | $2,275.56 |
1,000 | $4.39116 | $4,391.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.19353 | $12,580.59 |
6,000 | $4.09688 | $24,581.28 |
9,000 | $4.04844 | $36,435.96 |
15,000 | $3.99480 | $59,922.00 |