BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD5228G-TR
IPD Automotive Switches with Nick Ikuta

BD2262G-MGTR

DigiKey Part Number
BD2262G-MGTR-ND - Tape & Reel (TR)
BD2262G-MGCT-ND - Cut Tape (CT)
BD2262G-MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD2262G-MGTR
Description
IC PWR SWITCH N-CHAN 1:1 5SSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 400mA 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
400mA
Rds On (Typ)
120mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 639
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.89000$8.89
10$6.40400$64.04
25$5.78880$144.72
100$5.10710$510.71
250$4.78212$1,195.53
500$4.58622$2,293.11
1,000$4.42503$4,425.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.22587$12,677.61
6,000$4.12847$24,770.82
9,000$4.07966$36,716.94
15,000$4.02561$60,384.15
Manufacturers Standard Package