

BD22621G-MTR | |
---|---|
DigiKey Part Number | BD22621G-MTR-ND - Tape & Reel (TR) BD22621G-MCT-ND - Cut Tape (CT) BD22621G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD22621G-MTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 200mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $7.81000 | $78.10 |
25 | $7.07120 | $176.78 |
100 | $6.26320 | $626.32 |
250 | $5.87744 | $1,469.36 |
500 | $5.64510 | $2,822.55 |
1,000 | $5.45371 | $5,453.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.21743 | $15,652.29 |
6,000 | $5.10177 | $30,610.62 |
9,000 | $5.04389 | $45,395.01 |
15,000 | $4.97973 | $74,695.95 |