

BD2244G-MGTR | |
---|---|
DigiKey Part Number | BD2244G-MGTR-ND - Tape & Reel (TR) BD2244G-MGCT-ND - Cut Tape (CT) BD2244G-MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2244G-MGTR |
Description | IC PWR SWITCH N-CHAN 1:1 6SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A 6-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2244G-MGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.7A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.15000 | $5.15 |
10 | $3.66800 | $36.68 |
25 | $3.28720 | $82.18 |
100 | $2.86980 | $286.98 |
250 | $2.67092 | $667.73 |
500 | $2.55102 | $1,275.51 |
1,000 | $2.45225 | $2,452.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.33026 | $6,990.78 |
6,000 | $2.27059 | $13,623.54 |
9,000 | $2.24069 | $20,166.21 |
15,000 | $2.20757 | $33,113.55 |
21,000 | $2.18823 | $45,952.83 |
30,000 | $2.16962 | $65,088.60 |