

BD2069FJ-MGE2 | |
---|---|
DigiKey Part Number | BD2069FJ-MGE2TR-ND - Tape & Reel (TR) BD2069FJ-MGE2CT-ND - Cut Tape (CT) BD2069FJ-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2069FJ-MGE2 |
Description | IC PWR SWITCH N-CHAN 1:2 SOP-J8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 3A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD2069FJ-MGE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.72000 | $13.72 |
10 | $10.08100 | $100.81 |
25 | $9.15920 | $228.98 |
100 | $8.15020 | $815.02 |
250 | $7.66904 | $1,917.26 |
500 | $7.37890 | $3,689.45 |
1,000 | $7.13995 | $7,139.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.88778 | $17,219.45 |
5,000 | $6.73578 | $33,678.90 |
7,500 | $6.65967 | $49,947.53 |