

BD2068FJ-MGE2 | |
|---|---|
DigiKey Part Number | BD2068FJ-MGE2TR-ND - Tape & Reel (TR) BD2068FJ-MGE2CT-ND - Cut Tape (CT) BD2068FJ-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2068FJ-MGE2 |
Description | IC PWR SWITCH N-CHAN 1:2 SOP-J8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 3A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD2068FJ-MGE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.56000 | $9.56 |
| 10 | $6.89500 | $68.95 |
| 25 | $6.23800 | $155.95 |
| 100 | $5.51080 | $551.08 |
| 250 | $5.16476 | $1,291.19 |
| 500 | $4.95630 | $2,478.15 |
| 1,000 | $4.78458 | $4,784.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.60333 | $11,508.32 |
| 5,000 | $4.49409 | $22,470.45 |
| 7,500 | $4.43939 | $33,295.43 |
| 12,500 | $4.37878 | $54,734.75 |
| 17,500 | $4.34336 | $76,008.80 |

