

BD1HD500FVM-CTR | |
---|---|
DigiKey Part Number | BD1HD500FVM-CTR-ND - Tape & Reel (TR) BD1HD500FVM-CCT-ND - Cut Tape (CT) BD1HD500FVM-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1HD500FVM-CTR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD1HD500FVM-CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 18V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 500mOhm | |
Input Type | CMOS | |
Features | - | |
Fault Protection | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.39000 | $9.39 |
10 | $6.78800 | $67.88 |
25 | $6.13640 | $153.41 |
100 | $5.42010 | $542.01 |
250 | $5.07852 | $1,269.63 |
500 | $4.87298 | $2,436.49 |
1,000 | $4.70371 | $4,703.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.01302 | $12,039.06 |