

BD1HD500EFJ-CE2 | |
---|---|
DigiKey Part Number | BD1HD500EFJ-CE2TR-ND - Tape & Reel (TR) BD1HD500EFJ-CE2CT-ND - Cut Tape (CT) BD1HD500EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1HD500EFJ-CE2 |
Description | IC PWR SWITCH N-CHAN 1:1 8HTSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD1HD500EFJ-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 18V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 500mOhm | |
Input Type | CMOS | |
Features | - | |
Fault Protection | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
10 | $7.14800 | $71.48 |
25 | $6.46640 | $161.66 |
100 | $5.71910 | $571.91 |
250 | $5.36180 | $1,340.45 |
500 | $5.14664 | $2,573.32 |
1,000 | $4.96945 | $4,969.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.24788 | $10,619.70 |