Power Switch/Driver 1:1 P-Channel 2A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 P-Channel 2A 8-HTSOP-J
IPD Automotive Switches with Nick Ikuta

BD1HC500EFJ-CE2

DigiKey Part Number
BD1HC500EFJ-CE2TR-ND - Tape & Reel (TR)
BD1HC500EFJ-CE2CT-ND - Cut Tape (CT)
BD1HC500EFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD1HC500EFJ-CE2
Description
IC PWR SWITCH P-CHAN 1:1 8HTSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD1HC500EFJ-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
-
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
4V ~ 18V
Current - Output (Max)
2A
Rds On (Typ)
500mOhm
Input Type
CMOS
Features
-
Fault Protection
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-HTSOP-J
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,656
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.87000$9.87
10$7.13900$71.39
25$6.45840$161.46
100$5.71180$571.18
250$5.35492$1,338.73
500$5.14002$2,570.01
1,000$4.96306$4,963.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.77625$11,940.62
5,000$4.66368$23,318.40
7,500$4.60730$34,554.75
12,500$4.54485$56,810.62
17,500$4.50834$78,895.95
Manufacturers Standard Package