
M47S65H3FA | |
---|---|
DigiKey Part Number | 670-M47S65H3FATR-ND - Tape & Reel (TR) 670-M47S65H3FACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M47S65H3FA |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.92100 | $19.21 |
25 | $1.80320 | $45.08 |
50 | $1.71780 | $85.89 |
100 | $1.63480 | $163.48 |
250 | $1.53252 | $383.13 |
500 | $1.45926 | $729.63 |
1,000 | $1.38955 | $1,389.55 |
2,500 | $1.30243 | $3,256.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,500 | $1.21749 | $7,913.68 |
13,000 | $1.15938 | $15,071.94 |
19,500 | $1.12670 | $21,970.65 |
32,500 | $1.08684 | $35,322.30 |
45,500 | $1.06136 | $48,291.88 |
65,000 | $1.03500 | $67,275.00 |