


BD15GA5MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD15GA5MEFJ-LBH2TR-ND - Tape & Reel (TR) BD15GA5MEFJ-LBH2CT-ND - Cut Tape (CT) BD15GA5MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD15GA5MEFJ-LBH2 |
Description | IC REG LIN 1.5V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD15GA5MEFJ-LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.72000 | $16.72 |
| 10 | $12.35200 | $123.52 |
| 25 | $11.25880 | $281.47 |
| 100 | $10.05540 | $1,005.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.48116 | $2,370.29 |
| 500 | $9.13474 | $4,567.37 |
| 750 | $8.96119 | $6,720.89 |
| 1,250 | $8.76902 | $10,961.27 |
| 1,750 | $8.65673 | $15,149.28 |
| 2,500 | $8.54867 | $21,371.67 |
| 6,250 | $8.31608 | $51,975.50 |

