New Product
Current Sense Amplifier 1 Circuit Push-Pull 6-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit Push-Pull 6-SSOP
6 SSOP

BD14211G-LATR

DigiKey Part Number
846-BD14211G-LATR-ND - Tape & Reel (TR)
846-BD14211G-LATRCT-ND - Cut Tape (CT)
846-BD14211G-LATRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD14211G-LATR
Description
CURRENT SENSE AMPLIFIER : THIS P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Push-Pull 6-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
-
Current - Input Bias
1 µA
Voltage - Input Offset
600 µV
Current - Supply
170µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
6-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,488
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.34000$7.34
10$5.24600$52.46
25$4.72880$118.22
100$4.15680$415.68
250$3.88408$971.02
500$3.71994$1,859.97
1,000$3.58468$3,584.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.41765$10,252.95
6,000$3.33592$20,015.52
9,000$3.29499$29,654.91
15,000$3.24963$48,744.45
21,000$3.22315$67,686.15
Manufacturers Standard Package