


BD00HC0WEFJ-E2 | |
|---|---|
DigiKey Part Number  | BD00HC0WEFJ-E2TR-ND - Tape & Reel (TR) BD00HC0WEFJ-E2CT-ND - Cut Tape (CT) BD00HC0WEFJ-E2DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BD00HC0WEFJ-E2  | 
Description  | IC REG LIN POS ADJ 1A 8-HTSOP-J  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-HTSOP-J  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BD00HC0WEFJ-E2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 8V  | |
Voltage - Output (Min/Fixed)  | 0.8V  | |
Voltage - Output (Max)  | ||
Voltage Dropout (Max)  | 0.92V @ 1A  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 0.6 mA  | |
Current - Supply (Max)  | 900 µA  | |
PSRR  | -  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature, Soft Start  | |
Operating Temperature  | -25°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width) Exposed Pad  | |
Supplier Device Package  | 8-HTSOP-J  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.79000 | $5.79 | 
| 10 | $4.08700 | $40.87 | 
| 25 | $3.67440 | $91.86 | 
| 100 | $3.21440 | $321.44 | 
| 250 | $2.99548 | $748.87 | 
| 500 | $2.86348 | $1,431.74 | 
| 1,000 | $2.75480 | $2,754.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $2.64009 | $6,600.22 | 
| 5,000 | $2.57089 | $12,854.45 | 
| 7,500 | $2.53627 | $19,022.03 | 
| 12,500 | $2.49788 | $31,223.50 | 
| 17,500 | $2.47544 | $43,320.20 | 
| 25,000 | $2.45389 | $61,347.25 | 

