
BD00FA1JEFJ-E2 | |
---|---|
DigiKey Part Number | 846-BD00FA1JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD00FA1JEFJ-E2CT-ND - Cut Tape (CT) 846-BD00FA1JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00FA1JEFJ-E2 |
Description | IC REG LIN POS ADJ 100MA 8HTSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 450 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $3.82800 | $38.28 |
25 | $3.43440 | $85.86 |
100 | $3.00060 | $300.06 |
250 | $2.79360 | $698.40 |
500 | $2.66882 | $1,334.41 |
1,000 | $2.56616 | $2,566.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.05471 | $5,136.77 |