
IS43TR16512BL-107MBL | |
---|---|
DigiKey Part Number | 706-IS43TR16512BL-107MBL-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16512BL-107MBL |
Description | IC DRAM 8GBIT PARALLEL 96TWBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-TWBGA (10x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (10x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $216.36000 | $216.36 |
10 | $200.32400 | $2,003.24 |
25 | $193.95360 | $4,848.84 |
50 | $189.17820 | $9,458.91 |
136 | $182.38140 | $24,803.87 |
272 | $177.76364 | $48,351.71 |