Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCX70KT216 | |
|---|---|
DigiKey Part Number | BCX70KT216-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX70KT216 |
Description | TRANS NPN 45V 0.2A SST3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 200 mA 125MHz 350 mW Surface Mount SST3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2mA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 125MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SST3 |
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847CT116 | Rohm Semiconductor | 2,921 | 846-BC847CT116CT-ND | $3.70000 | Similar |
| 2SC2712-BL,LF | Toshiba Semiconductor and Storage | 3,161 | 264-2SC2712-BL,LFCT-ND | $1.64000 | Similar |
| 2SC2712-GR,LF | Toshiba Semiconductor and Storage | 41,271 | 2SC2712-GRLFCT-ND | $1.64000 | Similar |
| 2SC2712-OTE85LF | Toshiba Semiconductor and Storage | 12,851 | 2SC2712-OTE85LFCT-ND | $1.64000 | Similar |
| 2SC2712-Y,LF | Toshiba Semiconductor and Storage | 41,893 | 2SC2712-YLFCT-ND | $1.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.64769 | $6,476.90 |
| 20,000 | $0.59437 | $11,887.40 |
| 30,000 | $0.56721 | $17,016.30 |
| 50,000 | $0.53668 | $26,834.00 |
| 70,000 | $0.51861 | $36,302.70 |
| 100,000 | $0.50357 | $50,357.00 |







