BAW156HMFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 151
Unit Price: $2.13000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 8,758
Unit Price: $2.63000
Datasheet
BZX84B8V2LFHT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW156HMFHT116

DigiKey Part Number
BAW156HMFHT116TR-ND - Tape & Reel (TR)
BAW156HMFHT116CT-ND - Cut Tape (CT)
BAW156HMFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW156HMFHT116
Description
DIODE ARRAY GP 80V 215MA SSD3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAW156HMFHT116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SSD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.54455$1,633.65
6,000$0.49044$2,942.64
9,000$0.46284$4,165.56
15,000$0.43181$6,477.15
21,000$0.41342$8,681.82
30,000$0.39555$11,866.50
75,000$0.35630$26,722.50
150,000$0.33206$49,809.00
Manufacturers Standard Package