BAV99FMT106 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $3.51000
Datasheet
New Product
Diode Array 1 Pair Series Connection 80 V 215mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99FMT106

DigiKey Part Number
846-BAV99FMT106TR-ND - Tape & Reel (TR)
846-BAV99FMT106CT-ND - Cut Tape (CT)
846-BAV99FMT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99FMT106
Description
HIGH-SPEED SWITCHING, 100V, 215M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 215mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMD3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.43000$3.43
10$2.11300$21.13
100$1.33550$133.55
500$0.99632$498.16
1,000$0.88667$886.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.74699$2,240.97
6,000$0.67654$4,059.24
9,000$0.64063$5,765.67
15,000$0.60026$9,003.90
21,000$0.57634$12,103.14
30,000$0.55309$16,592.70
75,000$0.50207$37,655.25
150,000$0.48951$73,426.50
Manufacturers Standard Package