
BAT54HYT116 | |
---|---|
DigiKey Part Number | 846-BAT54HYT116TR-ND - Tape & Reel (TR) 846-BAT54HYT116CT-ND - Cut Tape (CT) 846-BAT54HYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54HYT116 |
Description | DIODE SCHOTTKY 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54HYT116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 12pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.75900 | $27.59 |
100 | $1.80070 | $180.07 |
500 | $1.35662 | $678.31 |
1,000 | $1.21318 | $1,213.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.15430 | $3,462.90 |
6,000 | $0.90321 | $5,419.26 |
9,000 | $0.88654 | $7,978.86 |
15,000 | $0.83914 | $12,587.10 |
21,000 | $0.80794 | $16,966.74 |
30,000 | $0.77760 | $23,328.00 |
75,000 | $0.76375 | $57,281.25 |