BAS40HMFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 6,739
Unit Price: $4.76000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,766
Unit Price: $2.38000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6,603
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9,406
Unit Price: $1.15000
Datasheet
BZX84B8V2LFHT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40HMFHT116

DigiKey Part Number
BAS40HMFHT116TR-ND - Tape & Reel (TR)
BAS40HMFHT116CT-ND - Cut Tape (CT)
BAS40HMFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40HMFHT116
Description
DIODE SCHOTTKY 40V 120MA SSD3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
BAS40HMFHT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
120mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SSD3
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23754$712.62
6,000$0.21104$1,266.24
9,000$0.19750$1,777.50
15,000$0.18226$2,733.90
21,000$0.17322$3,637.62
30,000$0.16444$4,933.20
75,000$0.14513$10,884.75
150,000$0.13319$19,978.50
300,000$0.12315$36,945.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
* All Digi-Reel orders will add a $55.00 reeling fee.