


BA90BC0WFP-E2 | |
---|---|
DigiKey Part Number | BA90BC0WFP-E2TR-ND - Tape & Reel (TR) BA90BC0WFP-E2CT-ND - Cut Tape (CT) BA90BC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA90BC0WFP-E2 |
Description | IC REG LINEAR 9V 1A TO252-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BA90BC0WFP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
10 | $8.17800 | $81.78 |
25 | $7.40960 | $185.24 |
100 | $6.56800 | $656.80 |
250 | $6.16612 | $1,541.53 |
500 | $5.92390 | $2,961.95 |
1,000 | $5.72471 | $5,724.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.56066 | $11,121.32 |
4,000 | $5.42567 | $21,702.68 |
6,000 | $5.35806 | $32,148.36 |
10,000 | $5.28314 | $52,831.40 |
14,000 | $5.23936 | $73,351.04 |