
BA5961FV-E2 | |
|---|---|
DigiKey Part Number | BA5961FV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA5961FV-E2 |
Description | IC MOTOR DRVR 4.3V-13.5V 20SSOP |
Customer Reference | |
Detailed Description | Motor Driver Parallel 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | - | |
Voltage - Supply | 4.3V ~ 13.5V | |
Voltage - Load | 4.3V ~ 13.5V | |
Operating Temperature | -35°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |

